Fixed Point Digital Signal Processor (DSP) 600MHz 532-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS32C6414EGLZA6E3

DigiKey Part Number
296-41904-ND
Manufacturer
Manufacturer Product Number
TMS32C6414EGLZA6E3
Description
IC FIXED POINT DSP 532-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 532-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS32C6414EGLZA6E3 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.03MB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.40V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
532-BFBGA, FCBGA
Interface
Host Interface, McBSP
Supplier Device Package
532-FCBGA (23x23)
Clock Rate
600MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.