
TMS32C6211BZFNA150 | |
|---|---|
DigiKey Part Number | TMS32C6211BZFNA150-ND |
Manufacturer | |
Manufacturer Product Number | TMS32C6211BZFNA150 |
Description | IC FIXED POINT DSP 256-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 256-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS32C6211BZFNA150 Models |
Category | On-Chip RAM 72kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 256-BGA |
Interface Host Interface, McBSP | Supplier Device Package 256-BGA (27x27) |
Clock Rate 150MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 48,27400 € | 1.930,96 € |
| Unit Price without VAT: | 48,27400 € |
|---|---|
| Unit Price with VAT: | 57,44606 € |

