
TMS32C6205DZHKA200 | |
|---|---|
DigiKey Part Number | TMS32C6205DZHKA200-ND |
Manufacturer | |
Manufacturer Product Number | TMS32C6205DZHKA200 |
Description | IC FIXED POINT DSP 288-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 288-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS32C6205DZHKA200 Models |
Category | On-Chip RAM 128kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.50V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 288-LFBGA |
Interface McBSP, PCI | Supplier Device Package 288-NFBGA (16x16) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory External |

