
TMS32C6203BZNZA250 | |
|---|---|
DigiKey Part Number | TMS32C6203BZNZA250-ND |
Manufacturer | |
Manufacturer Product Number | TMS32C6203BZNZA250 |
Description | IC FIXED POINT DSP 352-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 250MHz 352-FCBGA (27x27) |
Datasheet | Datasheet |
Category | On-Chip RAM 896kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.50V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 352-BBGA, FCBGA |
Interface McBSP | Supplier Device Package 352-FCBGA (27x27) |
Clock Rate 250MHz | Base Product Number |
Non-Volatile Memory External |

