Fixed Point Digital Signal Processor (DSP) 250MHz 352-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS32C6203BGNZA250

DigiKey Part Number
296-32775-ND
Manufacturer
Manufacturer Product Number
TMS32C6203BGNZA250
Description
IC FIXED POINT DSP 352-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 250MHz 352-FCBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
TMS32C6203BGNZA250 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
896kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.50V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
352-BBGA, FCBGA
Interface
McBSP
Supplier Device Package
352-FCBGA (27x27)
Clock Rate
250MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.