
TMS32C5535AZHHA10R | |
|---|---|
DigiKey Part Number | 296-TMS32C5535AZHHA10RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS32C5535AZHHA10R |
Description | IC DSP FIXED POINT BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 144-BGA MICROSTAR (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | EBI/EMI, I2C, I2S, McBSP, McSPI, MMC/SD, SPI, UART/USART, UHPI, USB | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 1.8V, 2.75V, 3.3V | |
Voltage - Core | 1.05V, 1.3V, 1.4V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-BGA MICROSTAR (12x12) |

