Fixed Point Digital Signal Processor (DSP) 200MHz 144-BGA MICROSTAR (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS32C5534AZHHA05R

DigiKey Part Number
296-TMS32C5534AZHHA05RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMS32C5534AZHHA05R
Description
IC DSP FIXED POINT BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 200MHz 144-BGA MICROSTAR (12x12)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fixed Point
Interface
EBI/EMI, I2C, I2S, McBSP, McSPI, MMC/SD, SPI, UART/USART, UHPI, USB
Clock Rate
200MHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
320kB
Voltage - I/O
1.8V, 2.75V, 3.3V
Voltage - Core
1.05V, 1.3V, 1.4V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Supplier Device Package
144-BGA MICROSTAR (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable