
TMS320VC5510AZGWD2 | |
|---|---|
DigiKey Part Number | 296-TMS320VC5510AZGWD2-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5510AZGWD2 |
Description | IC DSP FIXED POINT BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 240-BGA MICROSTAR (15x15) |
Category | Non-Volatile Memory ROM (32kB) |
Manufacturer Texas Instruments | On-Chip RAM 320kB |
Series | Voltage - I/O 3.30V |
Packaging Tray | Voltage - Core 1.60V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TC) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Host Interface, McBSP | Package / Case 240-LFBGA |
Clock Rate 200MHz | Supplier Device Package 240-BGA MICROSTAR (15x15) |

