Direct

TMS320VC5510AZGWA1 | |
|---|---|
DigiKey Part Number | 296-42892-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5510AZGWA1 |
Description | IC FIXED POINT DSP 240-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 240-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5510AZGWA1 Models |
Category | On-Chip RAM 344kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 240-LFBGA |
Interface Host Interface, McBSP | Supplier Device Package 240-BGA MICROSTAR (15x15) |
Clock Rate 160MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320VC5510AZAVA1 | Texas Instruments | 0 | 296-TMS320VC5510AZAVA1-ND | 31,79421 € | Direct |


