
TMS320VC5510AZGW1 | |
|---|---|
DigiKey Part Number | 296-42891-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5510AZGW1 |
Description | IC FIXED POINT DSP 240-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 240-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5510AZGW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 160MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 344kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 240-LFBGA | |
Supplier Device Package | 240-BGA MICROSTAR (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,78000 € | 27,78 € |
| 10 | 22,50600 € | 225,06 € |
| 25 | 21,18840 € | 529,71 € |
| 126 | 19,54976 € | 2.463,27 € |
| Unit Price without VAT: | 27,78000 € |
|---|---|
| Unit Price with VAT: | 33,05820 € |

