TMS320VC5510AGGW2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 23,40540 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 23,40540 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 200MHz 240-BGA MICROSTAR (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5510AGGW2

DigiKey Part Number
296-14199-5-ND
Manufacturer
Manufacturer Product Number
TMS320VC5510AGGW2
Description
IC DSP FIXED POINT LP 240-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 200MHz 240-BGA MICROSTAR (15x15)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5510AGGW2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
200MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
344kB
Voltage - I/O
3.30V
Voltage - Core
1.60V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
240-LFBGA
Supplier Device Package
240-BGA MICROSTAR (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes