
TMS320VC5510AGBC1 | |
|---|---|
DigiKey Part Number | 296-TMS320VC5510AGBC1-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5510AGBC1 |
Description | IC DSP FIXED POINT 240-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 240-NFBGA (15x15) |
Datasheet | Datasheet |
Category | On-Chip RAM 320kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 240-LFBGA |
Interface Host Interface, McBSP | Supplier Device Package 240-NFBGA (15x15) |
Clock Rate 160MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 23,55119 € | 2.967,45 € |
| Unit Price without VAT: | 23,55119 € |
|---|---|
| Unit Price with VAT: | 28,02592 € |

