
TMS320VC5509AZHHC | |
|---|---|
DigiKey Part Number | 296-TMS320VC5509AZHHC-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5509AZHHC |
Description | IC DSP FIXED POINT BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 179-BGA MICROSTAR (12x12) |
Category | Non-Volatile Memory ROM (64kB) |
Manufacturer Texas Instruments | On-Chip RAM 256kB |
Series | Voltage - I/O 3V, 3.3V |
Packaging Tray | Voltage - Core 1.60V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TC) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Host Interface, I2C, McBSP | Package / Case 179-LFBGA |
Clock Rate 200MHz | Supplier Device Package 179-BGA MICROSTAR (12x12) |

