
TMS320VC5509AZAY | |
|---|---|
DigiKey Part Number | 296-TMS320VC5509AZAY-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5509AZAY |
Description | IC DSP FIX PT 16-BIT 179-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5509AZAY Models |
Category | On-Chip RAM 256kB |
Manufacturer Texas Instruments | Voltage - I/O 3V, 3.3V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 179-LFBGA |
Interface Host Interface, I2C, McBSP | Supplier Device Package 179-NFBGA (12x12) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,14000 € | 26,14 € |
| 10 | 21,13700 € | 211,37 € |
| 25 | 19,88760 € | 497,19 € |
| 160 | 18,15950 € | 2.905,52 € |
| 320 | 17,71284 € | 5.668,11 € |
| Unit Price without VAT: | 26,14000 € |
|---|---|
| Unit Price with VAT: | 31,10660 € |



