Direct
Direct

TMS320VC5509AGHHR | |
|---|---|
DigiKey Part Number | TMS320VC5509AGHHR-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5509AGHHR |
Description | IC FIXED POINT DSP 179-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 179-BGA MicroStar (12x12) |
EDA/CAD Models | TMS320VC5509AGHHR Models |
Category | On-Chip RAM 256kB |
Manufacturer Texas Instruments | Voltage - I/O 3.00V, 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 179-LFBGA |
Interface Host Interface, I2C, McBSP | Supplier Device Package 179-BGA MicroStar (12x12) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320VC5509AGBBR | Texas Instruments | 0 | 296-TMS320VC5509AGBBRTR-ND | 14,49285 € | Direct |
| TMS320VC5509AZAYR | Texas Instruments | 0 | 296-TMS320VC5509AZAYRTR-ND | 15,18392 € | Direct |



