Fixed Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5507ZAYR

DigiKey Part Number
296-TMS320VC5507ZAYRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMS320VC5507ZAYR
Description
IC DSP FIXED POINT 179-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 200MHz 179-NFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
128kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.60V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
179-LFBGA
Interface
Host Interface, I2C, McBSP
Supplier Device Package
179-NFBGA (12x12)
Clock Rate
200MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,83841 €15.838,41 €
Manufacturers Standard Package
Unit Price without VAT:15,83841 €
Unit Price with VAT:18,84771 €