TMS320VC5505ZCH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,68788 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 100MHz 196-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5505ZCH

DigiKey Part Number
TMS320VC5505ZCH-ND
Manufacturer
Manufacturer Product Number
TMS320VC5505ZCH
Description
IC DSP FIXED POINT 196NFBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 196-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5505ZCH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Fixed Point
Interface
I2C, I2S, SPI, UART, USB
Clock Rate
100MHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
320kB
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Voltage - Core
1.30V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
196-LFBGA
Supplier Device Package
196-NFBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 881 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18410,70799 €1.970,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,70799 €
Unit Price with VAT:12,74251 €

Other Suppliers on DigiKey

881In Stock
Ships from Rochester Electronics, LLC