TMS320VC5504ZCH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2.743
Unit Price: 5,44851 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 100MHz 196-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5504ZCH

DigiKey Part Number
TMS320VC5504ZCH-ND
Manufacturer
Manufacturer Product Number
TMS320VC5504ZCH
Description
IC DSP FIXED POINT 196NFBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 196-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5504ZCH Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
256kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Series
Voltage - Core
1.30V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
196-LFBGA
Interface
I2C, I2S, SPI, UART, USB
Supplier Device Package
196-NFBGA (10x10)
Clock Rate
100MHz
Base Product Number
Non-Volatile Memory
ROM (128kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320C5504AZCH10Rochester Electronics, LLC2.7432156-TMS320C5504AZCH10-ND5,44851 €Similar
Obsolete
Marketplace Stock: 1.576 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.576In Stock
Ships from Rochester Electronics, LLC