Fixed Point Digital Signal Processor (DSP) 200MHz 179-BGA MicroStar (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5503GHH

DigiKey Part Number
296-17383-ND
Manufacturer
Manufacturer Product Number
TMS320VC5503GHH
Description
IC FIXED-POINT DSP 179-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 200MHz 179-BGA MicroStar (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
64kB
Manufacturer
Texas Instruments
Voltage - I/O
3.00V, 3.30V
Series
Voltage - Core
1.60V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
179-LFBGA
Interface
Host Interface, I2C, McBSP
Supplier Device Package
179-BGA MicroStar (12x12)
Clock Rate
200MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.600 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.600In Stock
Ships from Rochester Electronics, LLC