Direct

TMS320VC5502ZZZ300 | |
|---|---|
DigiKey Part Number | 296-39332-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5502ZZZ300 |
Description | IC FIXED POINT DSP 201-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 201-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5502ZZZ300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP, UART | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 80kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 201-LFBGA | |
Supplier Device Package | 201-BGA MICROSTAR (15x15) | |
Base Product Number |


