
TMS320VC549PGER100 | |
|---|---|
DigiKey Part Number | TMS320VC549PGER100-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC549PGER100 |
Description | IC FIXED POINT DSP 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC549PGER100 Models |
Category | On-Chip RAM 64kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 2.50V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface BSP, Host Interface, Serial Port | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 100MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |

