
TMS320VC549GGU-80 | |
|---|---|
DigiKey Part Number | 296-1933-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC549GGU-80 |
Description | IC FIXED POINT DSP 144-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 144-BGA MICROSTAR (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC549GGU-80 Models |
Category | On-Chip RAM 64kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 2.50V |
Packaging Tube | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LFBGA |
Interface BSP, Host Interface, Serial Port | Supplier Device Package 144-BGA MICROSTAR (12x12) |
Clock Rate 80MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |

