Fixed Point Digital Signal Processor (DSP) 100MHz 257-BGA MICROSTAR (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5471GHKA

DigiKey Part Number
TMS320VC5471GHKA-ND
Manufacturer
Manufacturer Product Number
TMS320VC5471GHKA
Description
IC FIXED POINT DSP 257-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 257-BGA MICROSTAR (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5471GHKA Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
160kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.80V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
257-LFBGA
Interface
I2C, McBSP, SPI, UART
Supplier Device Package
257-BGA MICROSTAR (16x16)
Clock Rate
100MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.