
TMS320VC5470ZHKA | |
|---|---|
DigiKey Part Number | TMS320VC5470ZHKA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5470ZHKA |
Description | IC FIXED POINT DSP 257-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5470ZHKA Models |
Category | On-Chip RAM 160kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 257-LFBGA |
Interface I2C, McBSP, SPI, UART | Supplier Device Package 257-BGA MICROSTAR (16x16) |
Clock Rate 100MHz | Base Product Number |
Non-Volatile Memory External |

