
TMS320VC5470ZHK | |
|---|---|
DigiKey Part Number | TMS320VC5470ZHK-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5470ZHK |
Description | IC FIXED POINT DSP 257-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5470ZHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fixed Point | |
Interface | I2C, McBSP, SPI, UART | |
Clock Rate | 100MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 257-LFBGA | |
Supplier Device Package | 257-BGA MICROSTAR (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16,00878 € | 1.440,79 € |
| Unit Price without VAT: | 16,00878 € |
|---|---|
| Unit Price with VAT: | 19,05045 € |

