Fixed Point Digital Signal Processor (DSP) 133MHz 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5441PGF

DigiKey Part Number
TMS320VC5441PGF-ND
Manufacturer
Manufacturer Product Number
TMS320VC5441PGF
Description
IC FIXED POINT DSP 176-LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 133MHz 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5441PGF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
133MHz
Non-Volatile Memory
External
On-Chip RAM
1.25MB
Voltage - I/O
3.30V
Voltage - Core
1.60V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
176-LQFP
Supplier Device Package
176-LQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.105 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9.105In Stock
Ships from Rochester Electronics, LLC