
TMS320VC5441GGU | |
|---|---|
DigiKey Part Number | 296-15127-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5441GGU |
Description | IC FIXED-POINT DSP 169-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 133MHz 169-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5441GGU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 133MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.25MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-BGA MicroStar (12x12) | |
Base Product Number |

