
TMS320VC5441APGF | |
|---|---|
DigiKey Part Number | TMS320VC5441APGF-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5441APGF |
Description | IC DSP FIXED-POINT 176LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 133MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5441APGF Models |
Category | On-Chip RAM 1.25MB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 176-LQFP |
Interface Host Interface, McBSP | Supplier Device Package 176-LQFP (24x24) |
Clock Rate 133MHz | Base Product Number |
Non-Volatile Memory External |

