
TMS320VC5420PGE200 | |
|---|---|
DigiKey Part Number | 296-12191-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5420PGE200 |
Description | IC DIGITAL SIGNAL PROC 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5420PGE200 Models |
Category | On-Chip RAM 384kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface Host Interface, McBSP | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 100MHz | Base Product Number |
Non-Volatile Memory External |

