
TMS320VC5416GWS120 | |
|---|---|
DigiKey Part Number | 296-TMS320VC5416GWS120-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5416GWS120 |
Description | DIGITAL SIGNAL PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120MHz 144-NFBGA (12x12) |
Datasheet | Datasheet |
Category | On-Chip RAM 256kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Packaging Tray | Voltage - Core 1.5V |
Part Status Active | Operating Temperature -40°C ~ 100°C (TC) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Host Interface, McBSP | Package / Case 144-LFBGA |
Clock Rate 120MHz | Supplier Device Package 144-NFBGA (12x12) |
Non-Volatile Memory ROM (32kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 43,52163 € | 6.963,46 € |
| Unit Price without VAT: | 43,52163 € |
|---|---|
| Unit Price with VAT: | 51,79074 € |

