
TMS320VC5410AGWS16 | |
|---|---|
DigiKey Part Number | 296-TMS320VC5410AGWS16-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5410AGWS16 |
Description | IC DSP FIXED PT 160 MIPS 144-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 144-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 160MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 21,95750 € | 3.513,20 € |
| Unit Price without VAT: | 21,95750 € |
|---|---|
| Unit Price with VAT: | 26,12943 € |

