Direct
Direct

TMS320VC5410AGGU12 | |
|---|---|
DigiKey Part Number | 296-12077-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5410AGGU12 |
Description | IC DSP FIXED PT 120 MIPS 144-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120MHz 144-BGA MICROSTAR (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5410AGGU12 Models |
Category | On-Chip RAM 128kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.50V |
Packaging Tube | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LFBGA |
Interface Host Interface, McBSP | Supplier Device Package 144-BGA MICROSTAR (12x12) |
Clock Rate 120MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320VC5410AGWS12 | Texas Instruments | 0 | 296-TMS320VC5410AGWS12-ND | 26,66475 € | Direct |
| TMS320VC5410AZWS12 | Texas Instruments | 0 | 296-TMS320VC5410AZWS12-ND | 23,71338 € | Direct |



