TMS320VC5409AZGU16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 18,34881 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 160MHz 144-BGA MICROSTAR (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5409AZGU16

DigiKey Part Number
TMS320VC5409AZGU16-ND
Manufacturer
Manufacturer Product Number
TMS320VC5409AZGU16
Description
IC FIXED POINT DSP 144-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 160MHz 144-BGA MICROSTAR (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5409AZGU16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
160MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
64kB
Voltage - I/O
3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LFBGA
Supplier Device Package
144-BGA MICROSTAR (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes