
TMS320VC5409APGE16 | |
|---|---|
DigiKey Part Number | 296-12076-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5409APGE16 |
Description | IC DSP FIX PT 160 MIPS 144-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5409APGE16 Models |
Category | On-Chip RAM 64kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface Host Interface, McBSP | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 160MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,98000 € | 29,98 € |
| 10 | 24,35200 € | 243,52 € |
| 60 | 21,90033 € | 1.314,02 € |
| 120 | 21,23733 € | 2.548,48 € |
| 300 | 20,53723 € | 6.161,17 € |
| Unit Price without VAT: | 29,98000 € |
|---|---|
| Unit Price with VAT: | 35,67620 € |

