
TMS320VC5409AGWS16 | |
|---|---|
DigiKey Part Number | 296-TMS320VC5409AGWS16-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5409AGWS16 |
Description | IC DSP FIXED PT 160MIPS 144-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 144-NFBGA (12x12) |
Datasheet | Datasheet |
Category | On-Chip RAM 64kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LFBGA |
Interface Host Interface, McBSP | Supplier Device Package 144-NFBGA (12x12) |
Clock Rate 160MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 21,84394 € | 3.495,03 € |
| Unit Price without VAT: | 21,84394 € |
|---|---|
| Unit Price with VAT: | 25,99429 € |

