
TMS320VC5407ZGU | |
|---|---|
DigiKey Part Number | 2156-TMS320VC5407ZGU-TI-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5407ZGU |
Description | IC DGTL SIGNAL PROCESSOR 144-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120MHz 144-BGA MICROSTAR (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP, UART | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (256kB) | |
On-Chip RAM | 80kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.50V | |
Operating Temperature | 0°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-BGA MICROSTAR (12x12) | |
Base Product Number |
| Tray: | 887 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,67650 € | 253,53 € |
| Unit Price without VAT: | 12,67650 € |
|---|---|
| Unit Price with VAT: | 15,08504 € |

