
TMS320UC5409PGE-80 | |
|---|---|
DigiKey Part Number | 296-12146-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320UC5409PGE-80 |
Description | IC FIXED POINT DPS 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320UC5409PGE-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 80MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 64kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |

