
TMS320UC5402PGE-80 | |
|---|---|
DigiKey Part Number | 296-10760-ND |
Manufacturer | |
Manufacturer Product Number | TMS320UC5402PGE-80 |
Description | IC DIG SIG PROCESSOR 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320UC5402PGE-80 Models |
Category | On-Chip RAM 32kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 2.5V, 3.3V |
Series | Voltage - Core 1.80V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface Host Interface, McBSP | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 80MHz | Base Product Number |
Non-Volatile Memory ROM (8kB) |

