
TMS320TCI6487FGUNA | |
|---|---|
DigiKey Part Number | TMS320TCI6487FGUNA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320TCI6487FGUNA |
Description | IC DSP FIXED POINT 561FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1GHz 561-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320TCI6487FGUNA Models |
Category | On-Chip RAM 3.168MB |
Manufacturer Texas Instruments | Voltage - I/O 1.1V, 1.8V |
Series | Voltage - Core 1.10V |
Packaging Tube | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 561-BFBGA |
Interface Ethernet MAC, I2C, McBSP | Supplier Device Package 561-FCBGA (23x23) |
Clock Rate 1GHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 228,25475 € | 54.781,14 € |
| Unit Price without VAT: | 228,25475 € |
|---|---|
| Unit Price with VAT: | 271,62315 € |

