
TMS320TCI6482BCTZ8 | |
|---|---|
DigiKey Part Number | 296-TMS320TCI6482BCTZ8-ND |
Manufacturer | |
Manufacturer Product Number | TMS320TCI6482BCTZ8 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 850MHz 697-FCBGA (24x24) |
Category | Non-Volatile Memory ROM (64kB) |
Manufacturer Texas Instruments | On-Chip RAM 2.192MB |
Series | Voltage - I/O 1.8V, 3.3V |
Packaging Bulk | Voltage - Core 1.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 90°C (TA) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Ethernet MAC, I2C, McBSP | Package / Case 697-BFBGA, FCBGA |
Clock Rate 850MHz | Supplier Device Package 697-FCBGA (24x24) |

