Direct

TMS320SP103AZGW2 | |
|---|---|
DigiKey Part Number | TMS320SP103AZGW2-ND |
Manufacturer | |
Manufacturer Product Number | TMS320SP103AZGW2 |
Description | IC DGTL SIGNAL PROCESSOR 240BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 240-BGA MICROSTAR (15x15) |
EDA/CAD Models | TMS320SP103AZGW2 Models |
Category | On-Chip RAM 344kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.60V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 240-LFBGA |
Interface Host Interface, McBSP | Supplier Device Package 240-BGA MICROSTAR (15x15) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320VC5510AZAV2 | Texas Instruments | 0 | 296-TMS320VC5510AZAV2-ND | 27,56952 € | Direct |


