
TMS320R2812GHHQ | |
|---|---|
DigiKey Part Number | TMS320R2812GHHQ-ND |
Manufacturer | |
Manufacturer Product Number | TMS320R2812GHHQ |
Description | IC MCU 32BIT ROMLESS 179BGA |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz ROMless 179-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320R2812GHHQ Models |
Category | Number of I/O 56 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 20K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.81V ~ 2V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 179-BGA MicroStar (12x12) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 179-LFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |

