Similar

TMS320LF2403APAG4 | |
|---|---|
DigiKey Part Number | TMS320LF2403APAG4-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LF2403APAG4 |
Description | IC MCU 16BIT 32KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 32KB (16K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LF2403APAG4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, SCI, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F28021PTT | Texas Instruments | 165 | 296-27291-ND | 4,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 10,63738 € | 1.701,98 € |
| Unit Price without VAT: | 10,63738 € |
|---|---|
| Unit Price with VAT: | 12,65848 € |


