Similar

TMS320LF2402APGAR | |
|---|---|
DigiKey Part Number | TMS320LF2402APGAR-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LF2402APGAR |
Description | IC MCU 16BIT 16KB FLASH 64QFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 16KB (8K x 16) FLASH 64-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LF2402APGAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-QFP (14x20) |
Connectivity SCI | Package / Case 64-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F28020PTT | Texas Instruments | 150 | 296-27539-ND | 4,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,79655 € | 5.518,62 € |
| Unit Price without VAT: | 13,79655 € |
|---|---|
| Unit Price with VAT: | 16,41789 € |


