
TMS320LC548PGE-80 | |
|---|---|
DigiKey Part Number | TMS320LC548PGE-80-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC548PGE-80 |
Description | IC DSP 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LC548PGE-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | BSP, HPI, TDM | |
Clock Rate | 80MHz | |
Non-Volatile Memory | ROM (4kB) | |
On-Chip RAM | 64kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 69,28717 € | 4.157,23 € |
| Unit Price without VAT: | 69,28717 € |
|---|---|
| Unit Price with VAT: | 82,45173 € |

