
TMS320LC548PGE-66 | |
|---|---|
DigiKey Part Number | TMS320LC548PGE-66-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC548PGE-66 |
Description | IC DSP 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 66MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LC548PGE-66 Models |
Category | On-Chip RAM 64kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 3.30V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface BSP, HPI, TDM | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 66MHz | Base Product Number |
Non-Volatile Memory ROM (4kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 74,30717 € | 4.458,43 € |
| Unit Price without VAT: | 74,30717 € |
|---|---|
| Unit Price with VAT: | 88,42553 € |

