
TMS320LC545APBK-66 | |
|---|---|
DigiKey Part Number | 296-2015-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC545APBK-66 |
Description | IC FIXED POINT DSP 128-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 66MHz 128-LQFP (14x14) |
EDA/CAD Models | TMS320LC545APBK-66 Models |
Category | On-Chip RAM 6kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 3.30V |
Packaging Tube | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 128-LQFP |
Interface BSP, Duplex Serial Port, Host Interface | Supplier Device Package 128-LQFP (14x14) |
Clock Rate 66MHz | Base Product Number |
Non-Volatile Memory ROM (48kB) |

