Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LC543PZ2-40

DigiKey Part Number
TMS320LC543PZ2-40-ND
Manufacturer
Manufacturer Product Number
TMS320LC543PZ2-40
Description
IC DSP 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320LC543PZ2-40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
BSP, TDM
Clock Rate
40MHz
Non-Volatile Memory
ROM (4kB)
On-Chip RAM
20kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.089 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.089In Stock
Ships from Rochester Electronics, LLC