
TMS320LC543PZ1-40 | |
|---|---|
DigiKey Part Number | TMS320LC543PZ1-40-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC543PZ1-40 |
Description | IC DSP 100LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 40MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LC543PZ1-40 Models |
Category | On-Chip RAM 20kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 3.30V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 100-LQFP |
Interface BSP, TDM | Supplier Device Package 100-LQFP (14x14) |
Clock Rate 40MHz | Base Product Number |
Non-Volatile Memory ROM (4kB) |

