
TMS320LC542PGE1-50 | |
|---|---|
DigiKey Part Number | TMS320LC542PGE1-50-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC542PGE1-50 |
Description | IC DSP 144-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LC542PGE1-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | BSP, HPI, TDM | |
Clock Rate | 50MHz | |
Non-Volatile Memory | ROM (4kB) | |
On-Chip RAM | 20kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 35,47100 € | 2.128,26 € |
| Unit Price without VAT: | 35,47100 € |
|---|---|
| Unit Price with VAT: | 42,21049 € |

